Quadrios 1801O008 LED set Red Green Yellow Blue White Amber 20mA 3.0V Wired

MPN
1801O008
Brand
Quadrios
EAN-13
4260573960194
Order Code
17-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.76 £16.80
10+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Quadrios 1801O008 is a versatile LED set offering a reliable solution for diverse electrical engineering applications. This set includes LEDs in various colours—red, green, yellow, blue, white, and amber—each designed to operate efficiently at a forward current of 20mA and a forward voltage of 3.0V. The product's configuration is suitable for use in circuit designs requiring distinctive light indicators, and it is particularly beneficial in prototyping, signal transmission, and status indication in electronic devices. With product code 2899387, these LEDs come pre-wired to simplify integration in complex systems, making them an ideal choice for precision-driven projects that demand consistent performance and ease of implementation.
Type LED set
Kit Content 30
Colour Red, Green, Yellow, Blue, White, Amber
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot