Quadrios 1801O007 LED set Wired 20 mA 3.0 V Red Green Yellow Blue White Amber

MPN
1801O007
Brand
Quadrios
EAN-13
4260573960187
Order Code
17-2146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.67 £16.72
10+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Quadrios 1801O007 LED set, alternatively referred to as 2899386 - Quadrios 1801O007, is featuring a wired configuration with a forward current rating of 20 mA and a forward voltage of 3.0 V. The set includes LEDs in six distinct colours: red, green, yellow, blue, white, and amber, providing versatility for a range of lighting applications. These LEDs are typically employed in electronics projects, indicator lights, display panels, and signal boards due to their reliable performance and vibrant colour output. Designed for easy integration into circuits, this set is well-suited to both prototyping and production environments, where consistent illumination and efficiency are paramount.
Type LED set
Kit Content 30
Colour Red, Green, Yellow, Blue, White, Amber
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot