Quadrios 1801O005 LED set 3/5mm Wired 20mA Red Green Yellow Blue & White

MPN
1801O005
Brand
Quadrios
EAN-13
4260573960163
Order Code
17-2145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Quadrios 1801O005 is a versatile set of LED strip lights designed for precision applications requiring specific lighting characteristics. The set includes six distinct colour options, namely red, green, yellow, blue, cold white, and warm white, allowing engineers to select the appropriate hue for their needs. Each LED in the set is available in two dimensions, 3 mm and 5 mm, and is engineered to operate efficiently at a nominal current of 20 mA with a forward voltage requirement of 2.0 V. These LEDs are particularly suitable for use in electronic signage, indicator panels, and any application where reliable, consistent illumination is required. The product offers flexibility and reliability, making it an ideal choice for custom lighting designs and prototyping in controlled environments.
Type LED set
Kit Content 560
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Forward current I(F) 20mA
Forward Voltage U(F) 2.0V
Max. temperature 80°C
Maximum Temperature 80
Min. temperature -25°C
Minimum Operating Temperature -25

Reviews

Be the first to submit a review

Trustpilot