Quadrios 1801O004 LED set 5mm Red Green Yellow Blue Cold white Warm white

MPN
1801O004
Brand
Quadrios
EAN-13
4260573960156
Order Code
17-2144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £10.72 £9.34
10+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Quadrios 1801O004 represents a versatile set of LED strip lights offered in a range of colours including red, green, yellow, blue, cold white, and warm white. Each LED measures 5 mm in diameter and operates efficiently at a current of 20 mA with a forward voltage of 3.0 V, making them suitable for low-power applications. These LED strip lights are engineered for use in various electronic display systems, indicator panels, and decorative lighting projects, offering reliable performance in both professional and hobbyist environments. The diverse colour options and standardised electrical specifications make this set an adaptable choice for engineers looking to integrate efficient lighting solutions into their designs.
Type LED set
Kit Content 280
Casing 5mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Diameter 5mm
Dimensions (Ø) 5mm
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot