Quadrios 1801O003 LED set Red Green Yellow Blue Cold white Warm white 3mm

MPN
1801O003
Brand
Quadrios
EAN-13
4260573960149
Order Code
17-2143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £10.17 £8.64
10+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Quadrios 1801O003 is a versatile set of LED strip lights that provides a range of colours, including red, green, yellow, blue, cold white, and warm white. Each LED in the set has a diameter of 3 mm and operates at a current of 20 mA with a forward voltage of 3.0 V, making them suitable for various low-power applications. These LED strip lights are ideal for use in engineering projects that require precise illumination control, such as indicator lights, decorative lighting, and custom electronics designs. The array of colour options allows for dynamic and adaptive lighting solutions in both prototyping and finished product applications.
Type LED set
Kit Content 280
Casing 3mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Diameter 3mm
Dimensions (Ø) 3mm
Forward current I(F) 20mA
Forward Voltage U(F) 3.0V
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot