QTX 153.160UK (Uk Version) Large Rotating Disco Ball, 5 Colours, Free Standing

MPN
153.160UK
Brand
QTX
EAN-13
5015972027271
Order Code
35-4526

Discontinued


A 260mm diameter colourful rotating disco ball light effect ideal for enhancing parties at home.


  • 5 colour rotating effect
  • Fixed mains lead with On/Off rocker switch
  • Free standing
  • All plastic construction
  • Lamp supplied
  • Power supply 230V AC, 50Hz
  • Lamp E14, 230V, 60W
  • Rotation per minute 9rpm
  • Dimensions 400 x 260mm diameter
  • Weight 1.4kg
Type Disco ball
Colour Multicoloured
Dimension 400 x 260mm diameter
Dimensions 400 x 260mm diameter
Rotation per minute 9rpm
Size 400 x 260mm

Trustpilot