QNAP TS-216G TS-216G NAS/storage server Tower Cortex-A Cortex-A55 4 GB HDD Whit

MPN
TS-216G
Brand
QNAP
UPC-12
885022027415
Order Code
70-5545
Country of Origin
France

Discontinued


TS-216G
The most affordable 2-bay 2.5GbE QNAP NAS. Your most reliable file management center.

Designed for home and small office users, the 2-bay 2.5GbE NAS TS-216G achieves high performance and smart management as an efficient and reliable file storage. You can not only enjoy easy file access, sharing, and synchronization with multiple devices, but also run productivity tools and multimedia applications to streamline your workflows and data management.

Store, auto-organize, and smartly manage your photos
Backing up mobile photos to the TS-216G is extremely easy with the Auto Upload function of QNAP’s mobile apps (Qfile Pro or QuMagie Mobile) and helps free up your phone capacity! And thanks to the AI-powered QuMagie photo albums that automatically organizes your photos, it is effortless to manage thousands of photos.

NPU accelerates on-device AI performance. 6x faster face recognition
NPU (Neural-network Processing Unit), designed to speed up AI tasks, not only accelerates image recognition and object detection but also reduces CPU workloads for optimized NAS performance when fulfilling AI-driven requests. When uploading a large number of photos to the TS-216G, you will enjoy high-speed AI performance of photo processing brought by NPU.

64-bit Cortex-A55 quad-core 2.0 GHz CPU and 4 GB RAM
Equipped with ARM® quad-core power and 4GB RAM for multitasking, and built-in GPU for enhanced video conversion and transcoding, the TS-216G satisfies file storage, media streaming, and video surveillance applications demanded from home and small offices.

Less is more
The TS-216G features an elaborate but handy design. The hot-swappable drive bays enable you to easily removeeplace hard drives without interrupting system operations.

Central management of all your files
Access NAS folders as if they are local folders: You can map your TS-216G NAS folders as a network drive on the computer and easily access it just like a local drive.

Connect from anywhere via Internet: Open a browser, connect to your TS-216G, and you can access your NAS files through File Station. You can also mount cloud storage to File Station and manage all your files from a single place.

Comprehensive and high-speed backup
With a complete backup solution and 2.5GbE connectivity in the TS-216G, you can efficiently back up files from your phones and computers and make data loss a thing of the past.

Protect your data from ransomware threats with Snapshots
Snapshots are an advanced backup method and are normally reserved for high-end business NAS. QNAP provides snapshots as standard for all NAS – including the TS-216G. Snapshots work by recording the current state of the system, allowing it to be restored back this state at any time - greatly helping in mitigating the threat of ransomware.

Protect your data from malware
The TS-216G provides powerful security measures including firewall, VPN, Security Center, and more to help keep your data and NAS system safe and sound.

QuFirewall
Supports IPv6, firewall access lists, and GeoIP filtering to restrict access based on geographical locations for higher NAS network security.

QVPN Service
Supports creating a VPN client, using TS-216G as a VPN server, and WireGuard® VPN service with an easy-to-use interface for setting up a secure connection.

Security Center
A security portal for the TS-216G that proactively detects NAS status, unusual file activity and potential security threats – offering instant protective measures against vulnerabilities to safeguard your system and data.

Sync across multiple devices
You can access your files uploaded to the TS-216G with all your laptops, tablets and phones, and enjoy the immediate synchronization. It’s also useful to improve productivity of workgroup collaboration!

Home and workplace surveillance made easy
The TS-216G can perform as a professional surveillance system for your home and office security – simply install the easy-to-use QVR Elite, a subscription-based smart surveillance software, along with its compatible 8,000+ cameras. Then, you can monitor and playback surveillance footage using computers, browsers, and mobile phones, and get instant notifications when an event occurs.
  • 2.5GbE-ready!: Experience faster file transfer and backup/restore with the TS-216G
  • High-performance and energy efficient: Powered by an ARM® quad-core processor and 4GB RAM for multitasking with low power consumption
  • Built-in NPU for AI Acceleration: NPU empowers QNAP’s AI Core to boost performance for high-speed face and object recognition
  • Quick USB One -Touch Copy: Easily back up the contents of USB devices to the TS-216G by pressing the “One-Touch-Copy” button
  • Snapshot protection against Ransomware: Protect your files and data from accidental deletion and malware attacks with snapshots
  • Up to 39 TB capacity: Enjoy 38.6 TB storage capacity by using two 22 TB disks
  • you can set up RAID 1 to protect data with 19.3 TB usable capacity
Storage Capacity Not Applicable
Type Storage Tower

Trustpilot