QNAP TR-004U QNAP TR-004U storage drive enclosure HDD/SSD enclosure Black,

MPN
TR-004U
Brand
QNAP
EAN-13
4713213515778
Order Code
72-7402
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £494.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 30/10/2026

The TR-4U USB 3.2 Gen 1 RAID expansion enclosure allows you to expand the capacity of your QNAP NAS and PC. The TR-4U can also be utilized as a DAS (Direct-attached Storage) device, allowing you to directly access its content by connecting it via USB. The TR-4U features four 3.5-inch SATA drive bays with multiple RAID configuration options and USB 3.2 Gen 1 Type-C connectivity to bring you a highly-reliable and secure storage capacity expansion solution.

Supports various RAID levels
The TR-4U supports a variety of RAID configurations. Depending on your requirements, you can switch between hardware- or software-controlled RAID modes. Move the DIP switches to corresponding positions for your ideal RAID mode: Individual, JBOD, RAID , RAID 1/1 or RAID 5. You can also configure the RAID settings from your QNAP NAS, or by using the QNAP External RAID Manager utility on your computer.

Individual Mode
Treats every disk as separate storage spaces, allowing you to independently access each one.

JBOD Mode
All the disks are recognized as a single drive. This allows maximal storage utilization but provides no data protection.

RAID Mode
Data is split amongst the drives. RAID provides the fastest performance but does not protect data from drive failure.

RAID 1/1 Mode
Half of the total storage capacity is used to store data, and the other half keeps a copy of this data. This provides high data protection at the cost of only being able to use half the installed storage space.

RAID 5 Mode
RAID 5 requires at least three drives to use and parity information is distributed among the drives, providing optimized storage capacity and protection against one disk failing.

Software Ctrl Mode
Use this mode to control the RAID configuration from your NAS or computer.

Flexible storage configuration and management
Compared with other RAID enclosures, the TR-4U provides software-controlled configurations for greater management flexibility. Users can configure RAID and monitor disk health using the Storage & Snapshots Manager on a QNAP NAS, or by using the QNAP External RAID Manager utility on their computer.

Versatile usage scenarios to meet storage expansion needs
The TR-4U meets many storage expansion requirements for home and work use, including:

Scenario 1: Expand the capacity of your NAS
The TR-4U provides an alternative method for users to expand their rackmount NAS storage capacity. By connecting the TR-4U to their NAS and using the Storage & Snapshots Manager, users can easily configure and manage their storage expansion. The TR-4U supports a variety of QNAP NAS storage and file management functions, allowing users to build storage pools, find files with Qsirch and organize files with Qfiling.

Use the TR-4U as an alternative to conventional NAS expansion enclosures
As an external hardware RAID device, the TR-4U operates independently and does not require additional NAS system resources. When compared with the UX-5P expansion enclosure, the TR-4U uses less NAS system resources.

Scenario 2: External storage for your NAS
Instead of using the TR-4U to expand the capacity of your QNAP NAS, you can use it as a complimentary storage unit for backing up or moving data. It also allows you to physically migrate huge data collections that would require significant network bandwidth. While connected to the NAS, you can monitor the health and status of the TR-4U by using the Storage & Snapshots Manager on the NAS.

Scenario 3: Expand the storage space of your computer and server
The TR-4U can quickly add storage space to your computer and server. You can use the DIP switch to configure a hardware RAID mode or manage it by using the QNAP External RAID Manager utility. The health and status of the TR-4U can also be monitored by using the QNAP External RAID Manager utility.
*The QNAP External RAID Manager requires Windows 7 (or later), Windows Server 212 R2 (or later) and macOS 1.13 (or later).

Scenario 4: Cross-platform file sharing
From your NAS to Windows, Mac, and Linux computers, the TR-4U is compatible with a wide range of devices. This makes it ideal for quickly moving large files between different devices. The TR-4U is even compatible with devices that use the exFAT file system*, adding further convenience for accessing and sharing files from a wider range of devices.
*To access devices that use the exFAT file system, users must purchase a separate exFAT driver license.
  • USB 3.2 Gen 1 Type-C port* for faster data transfer
  • Supports up to four SATA drives for reliable read and write performance
  • Disk mode DIP switch to change from Hardware Control and Software Control configurations for setting RAID group
  • Lockable hard drive trays to prevent accidental drive removal
  • Users can configure RAID and monitor disk health using Storage & Snapshots Manager on a QNAP NAS
  • Can be used to add storage space to a QNAP NAS, serve as hardware-based RAID storage, and offers cross-platform file sharing for users

Reviews

Be the first to submit a review

Trustpilot