QNAP TR-002 QNAP TR-002 storage drive enclosure HDD/SSD enclosure Black 2.5/3.5"

MPN
TR-002
Brand
QNAP
EAN-13
4713213515310
Order Code
72-5505
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

The TR-2 USB 3.2 Gen 2 RAID expansion enclosure allows you to expand the capacity of your QNAP NAS and PC. The TR-2 can also be utilized as a DAS (Direct-attached Storage) device, allowing you to directly access its content just by connecting it via USB. The TR-2 features two 3.5-inch SATA drive bays with USB 3.2 Gen 2 Type-C connectivity to bring you a highly-reliable and secure storage capacity expansion solution.

Effective storage expansion with RAID Support

The TR-2 is an ideal storage expansion solution for PCs, especially for laptops which lack the ability to install higher-capacity drives. Featuring two 3.5-inch SATA drive bays and supporting RAID configuration, the TR-2 provides the ability to store a vast number of files and data and to ensure protection against potential drive failure.

Supports various RAID levels

The TR-2 supports various RAID configurations. Depending on your requirements, you can switch between hardware- or software-controlled RAID modes. Move the DIP switches to corresponding positions for your ideal RAID mode: Individual, JBOD, RAID or RAID 1. You can also configure the RAID settings from your QNAP NAS, or by using the QNAP External RAID Manager utility on your computer.

Flexible storage configuration and management

Compared with other RAID enclosures, the TR-2 provides software-controlled configurations for greater management flexibility. Users can configure RAID and monitor disk health using Storage & Snapshots Manager on a QNAP NAS, or by using the QNAP External RAID Manager utility on their computer.

Versatile usage scenarios to meet storage expansion needs

The TR-2 meets many storage expansion requirements for home and work use, including:

Scenario 1: Expand the capacity of your NAS

The TR-2 allows users to expand their NAS storage capacity. By connecting the TR-2 to their NAS and using the Storage & Snapshots Manager, users can easily configure and manage their storage expansion. The TR-2 supports a variety of QNAP NAS storage and file management functions, allowing users to build storage pools, find files with Qsirch and organize files with Qfiling.

Use the TR-2 as an alternative to conventional NAS expansion enclosures

As an external hardware RAID device, the TR-2 operates independently and does not require additional NAS system resources. The TR-2 features USB 3.2 Gen 2 connection and supports SATA 6Gb/s drives for high-speed data access.

Scenario 2: External storage for your NAS

Instead of using the TR-2 to expand the capacity of your QNAP NAS, you can use it as a complimentary storage unit for backing up or moving data. It also allows you to physically migrate huge data collections that would require significant network bandwidth. While connected to the NAS, you can monitor the health and status of the TR-2 by using the Storage & Snapshots Manager on the NAS.

Scenario 3: Expand the storage space of your computer

The TR-2 can quickly add storage space to your computer. You can use the DIP switch to configure a hardware RAID mode or manage it by using the QNAP External RAID Manager utility. The health and status of the TR-2 can also be monitored by using the QNAP External RAID Manager utility.

Scenario 4: Cross-platform file sharing

From your NAS to Windows, Mac, and Linux computers, the TR-2 is compatible with a wide range of devices. This makes it ideal for quickly moving large files between different devices. The TR-2 is even compatible with devices that use the exFAT file system*, adding further convenience for accessing and sharing files from a wider range of devices.
  • USB 3.2 Gen 2 Type-C port* for faster data transfer
  • Supports up to two SATA drives
  • Disk mode DIP switch to change from Hardware Control and Software Control configurations for setting RAID group
  • Lockable hard drive trays to prevent accidental drive removal
  • Eject button for disconnecting the TR-2 from a NAS or computer*

Reviews

Be the first to submit a review

Trustpilot