QNAP TL-D800S QNAP TL-D800S storage drive enclosure HDD/SSD enclosure Black,

MPN
TL-D800S
Brand
QNAP
EAN-13
5054444547657
Order Code
73-1374
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £925.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TL-D8S JBOD storage enclosure allows you to back up and expand your QNAP NAS, Windows and Ubuntu computers and servers. The TL-D8S features eight 3.5-inch SATA 6Gb/s drive bays and comes with a QXP PCIe card for connecting the enclosure using a SFF-888 (or SFF-8644) cable. It provides reliable read/write performance for smooth storage and backup tasks.

High-performing TL SATA JBOD
The TL SATA JBOD supports multi-lane SATA 6Gb/s transfer, and each SATA lane directly connects to a single SATA drive to help improve performance. With the 1-1 high-speed channel, the TL SATA JBOD delivers excellent transfer performance.

Flexible Storage Configuration and Management
The TL-D8S provides software-controlled storage configuration for greater management flexibility. You can configure RAID and monitor JBOD enclosure and disk health with Storage & Snapshots when connected to a QTS or QTS hero NAS, or with the QNAP JBOD Manager utility when connected to a computer.

What you need to know
You can connect your TL-D8S to Windows and Ubuntu computers through SFF-888 (or SFF-8644) high-speed cable and use built-in utility to manage RAID configuration.

Intelligently Monitor JBOD Enclosure Status on PC and Servers with QNAP JBOD Manager
The QNAP JBOD Manager is a desktop utility for monitoring the TL-D8S on Windows and Ubuntu computers. You can quickly obtain the disk statuses, JBOD information and health, view fan rotation speed, and check for firmware version updates. All device events are recorded, and will send desktop notifications when a system alert occurs.

Flexibly Expand Connectivity with QXP PCIe Cards
Install an exclusive QXP PCIe card onto your QNAP NAS, Windows or Ubuntu PC to connect the JBOD enclosure via SFF-888 (or SFF-8644) cable , for easy and flexible storage expansion.

Versatile usage scenarios to meet storage expansion needs
The TL-D8S meets many storage expansion requirements for the home and office. Below is a list of potential application scenarios:

Scenario 1: Expand your NAS capacity
The TL-D8S provides an alternative method for users to expand their NAS storage capacity. By connecting the TL-D8S to their NAS and using Storage & Snapshots Manager in QTS or QTS hero, users can easily configure and manage their storage expansion. The TL-D8S supports a variety of QNAP NAS storage and file management functions, allowing users to build storage pools, finding files with Qsirch, and organizing files with Qfiling.

Scenario 2: External storage for your NAS
You can use the TL-D8S to expand your NAS storage. You can select disks to create storage pools for expanding your NAS capacity, or you can treat each disk as an individual external storage space and use it as a removable drive for greater flexibility. Regardless of the mode you use, you can always use Storage & Snapshots Manager in QTS or QTS hero to set up and manage your TL-D8S and use hard drive S.M.A.R.T. and Notification Center to check disk status anytime and anywhere.

Scenario 3: Expand the storage space of your Windows and Ubuntu computers
You can use your TL-D8S to expand the storage space of Windows and Ubuntu computers. You can set up the RAID configuration of your TL-D8S to further secure data protection. Moreover, you can also use the single disk mode and format with exFAT file system for more convenient access and sharing of files between Windows and Ubuntu computers.

Scenario 4: Third-party hardware RAID card for advanced protection
You can install third-party hardware RAID cards on your TL-D8S for advanced hardware RAID 1, RAID 5, RAID 6, RAID 1, RAID 5, and RAID 6 protection and use Windows® utility software to manage your TL-D8S.

TL-D8S Offers Better Performance Than Other USB and eSATA JBOD Solutions
The TL-D8S features SFF-888 (or SFF-8644) connectivity and multiple SATA 6Gb/s bays. This provides better sequential read performance and faster data transfer speeds than existing USB and eSATA expansion enclosures, while also being a more economical option compared to a QNAP REXP SAS enclosure.
  • Lockable hard drive trays prevent accidental drive removal
  • SFF-888 (or SFF-8644) connection cable supports four SATA 6Gb/s channels per cable (24Gb/s in total) and provides faster data transfer speeds than eSATA and USB
  • Easy to use. QNAP NAS and PC can both use utility software to monitor, obtain, and manage JBOD information

Reviews

Be the first to submit a review

Trustpilot