QNAP QXP-T32P QNAP QXP-T32P interface cards/adapter Internal Thunderbolt 3

MPN
QXP-T32P
Brand
QNAP
EAN-13
4713213518489
Order Code
72-3292
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Thunderbolt™ 3 Expansion Card enables high-speed data transfer to accelerate everyday tasks and applications. Video editing studios in particular can greatly benefit by being able to smoothly transfer, display and edit 4K videos in real-time.

Streamlined Video Editing Collaboration
By using Thunderbolt™ 3 expansion cards, teamwork between Final Cut Pro® and Adobe Premiere Pro® users becomes faster and easier. With SMB protocol support, Final Cut Pro® users can create a library on a NAS volume and use it as if it were a local storage device. Every team member can centrally store video resources in the same NAS shared folder, greatly improving productivity for highly-collaborative projects in multi-workstation environments.

Thunderbolt™ 3 Expansion Card Usage Scenarios

Daisy-chain up to 6 QNAP Thunderbolt™ devices
A NAS with a Thunderbolt™ 3 expansion card can be daisy-chained with up to 6 QNAP Thunderbolt™ devices, including other QNAP Thunderbolt™ NAS and Thunderbolt 3 to 1GbE Adapter (QNA Series).

Connect legacy devices
When used with an Apple Thunderbolt™ 3 (USB-C) to Thunderbolt™ 2 adapter* (sold by Apple), legacy Thunderbolt™ 2 MacBook can be connected to your Thunderbolt™ 3 NAS for sharing files and accessing centralized data.

Reviews

Be the first to submit a review

Trustpilot