QNAP QXG-25G2SF-CX6 QNAP QXG-25G2SF-CX6 network card Internal Fiber 25000 Mbit/s

MPN
QXG-25G2SF-CX6
Brand
QNAP
EAN-13
4713213519066
Order Code
71-9148
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QXG-25G2SF-CX6 features an NVIDIA Mellanox® ConnectX-6 Lx SmartNIC controller, supports PCIe Gen4 (backwards compatible with Gen3/ Gen2) and provides up to 25 Gbps transfer speeds. By using Port Trunking to combine multiple ports, up to 5GbE can be achieved for accelerating file sharing and intensive data transfer. With SR-IOV support, the QXG-25G2SF-CX6 greatly boosts network efficiency and is ideal for I/O-intensive and latency-sensitive virtualization applications and data centers.

High-speed 25GbE Networking
The TS-h388XU-RP supports 25GbE networking, and can be used with the QXG-25G2SF-CX6 to expand network connectivity. It can also be used with a 25GbE Switch to build a budget-friendly high-speed network environment.

Supports Windows and Linux servers/workstations
Besides QNAP devices, the QXG-25G2SF-CX6 supports many platforms, including Windows 1, Windows Server, and Linux (driver required) which allows you to attain optimal business performance for a wider range of system applications and services. The higher bandwidth density with reduced links helps reduce cabling footprint and operational costs.

Reviews

Be the first to submit a review

Trustpilot