QNAP QSW-M5216-1T QNAP QSW-M5216-1T network switch Managed L2 Black

MPN
QSW-M5216-1T
Brand
QNAP
EAN-13
4713213519134
Order Code
71-9146
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1110.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QSW-M5216-1T is a 16-Port 25GbE SFP28 fiber Managed Switch with one 1GbE NBASE-T port. Supporting Layer 2 switching and network management via a user-friendly web user interface, the QSW-M5216-1T provides an entry-level network management solution that is usable even by non-IT professionals. Offering ultra-high 25GbE speeds and a backbone switching capacity of 82Gbps, the QSW-M5216-1T can serve as the core switch uplinking to 25G Servers and NAS in server rooms or connecting to 25G/1G switches to accelerate high-speed storage, video editing, virtualization, and AI applications. The QSW-M5216-1T provides flexible network interfaces for high compatibility at an affordable price, enabling small businesses to quickly upgrade to an ultra-high-speed backbone network by integrating to existing network infrastructure.

Upgrade to ultra-high-speed 25GbE with ease!
While 1GbE is a solid base for high-speed network transmission, the ultra-high-speed 25GbE provides comparative cost advantages and compatibility in SMB server rooms to satisfy data computing applications.

High switching capacity of 82Gbps for backbone networks
The QSW-M5216-1T has sixteen 25GbE SFP28 fiber ports and offers backbone switching capacity of 82Gbps, guaranteeing the full potential of each port. The QSW-M5216-1T can serve as the core switch uplinking to 25G/1G Servers and NAS in server rooms or connecting to 25G/1G edge fiber switches.

Flexible deployment with multiple 25GbE and 1GbE ports
Along with sixteen 25GbE SFP28 fiber ports, the QSW-M5216-1T is has one 1GBASE-T port for enabling hybrid high-speed networks. Its 25GbE SFP28 interfaces are backward compatible with 1GbE SFP+/1GbE SFP; and 1GbE RJ45 is compatible with NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M).

Pair with a NAS and 1GbE network expansion card for high-performance, low-latency computing
By using QSFP28 to (4) SFP28 cables, you can easily connect the four 25GbE ports on the QSW-M5216-1T to a NAS with a QXG-1G2SF-E81 dual-port 1GbE network expansion card. You can also use two QSFP28 to (4) SFP28 cables to connect the 1GbE port on the QXG-1G2SF-E81 to four 25GbE ports on the switch. Set a group of QSFP28 to (4) SFP28 connection as the main route and the other as a backup route.

QSS: Intuitive Network Management Software
The QNAP Switch System (QSS) features an easy-to-use Web GUI with value-added functions to simplify network set up and management.

QSS: Human-centered settings guide
QSS provides an overview dashboard, port management and setting guide to help control Layer 2 networks.

Optimize Network Performance with bandwidth and packet control
The QSW-M5216-1T provides bandwidth and packet control functions (such as LACP, VLAN, QoS, and IGMP Snooping) to boost network performance through IP grouping and bandwidth management.

Powerful security and system functions
The QSW-M5216-1T has powerful security and system functions (including ACL, LLDP, RSTP and Flow Control) to help enhance network reliability with access controls, troubleshooting, loop prevention and avoiding packet loss.

Near-silent and energy saving
With its smart cooling system, the QSW-M5216-1T ensures high-speed network performance without distracting background noise. IEEE 82.3az (EEE) support also reduces power consumption without sacrificing performance or functionality. By dynamically detecting and adjusting for link speeds and activities, the QSW-M5216-1T provides energy savings of up to 5% to minimize operational costs.
  • 25GbE Fiber: The QSW-M5216-1T has sixteen 25GbE SFP28 fiber ports and a backbone switching capacity of 82Gbps for uplinking server rooms
  • 1GbE connectivity: The QSW-M5216-1T is equipped with one 1GbE NBASE-T port for hybrid high-speed network deployment
  • User-friendly management interface: Featuring a user-friendly web UI, the QNAP Switch System (QSS) provides an overview dashboard, port management and setting guide, making central network management intuitive and easy
  • Layer 2 network: The QSW-M5216-1T provides Layer 2 management features (such as LACP, VLAN, ACL and LLDP) for efficiently controlling network bandwidth and enhance security
  • RSTP protocol: The QSW-M5216-1T supports Rapid Spanning Tree Protocol (RSTP). You can easily and efficiently deploy small/medium-scale networks that support expansion, redundancy, and loop prevention
  • Flow Control: Compliant with IEEE82.3x Flow Control in full-duplex mode, the QSW-M5216-1T avoids packet loss from unparalleled bandwidth

Reviews

Be the first to submit a review

Trustpilot