QNAP QSW-M2108R-2C QNAP QSW-M2108R-2C network switch Managed L2 2.5G Ethernet

MPN
QSW-M2108R-2C
Brand
QNAP
EAN-13
4713213518762
Order Code
72-2802
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £426.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Entry-level 1GbE and 2.5GbE Layer 2 Web Managed Half-Width Rackmount Switch for Small Businesses
The QSW-M218R-2C is a Layer 2 Web Managed Switch with two 1GbE SFP+J45 combo ports and eight 2.5 Gigabit ports. Supporting Layer 2 switching and network management via a user-friendly web user interface, the QSW-M218R-2C offers flexible deployment in hybrid high-speed network environments and provides an entry-level network management solution. With a half-width design, two QSW-M218R-2C can be installed in a 1U rack space for space-saving. The QSW-M218R-2C is compatible with 1GbE and NBASE-T technologies, supporting up to five speeds (1G / 5G / 2.5G / 1G / 1M) to provide higher transmission speeds when using existing Cat 5e and 6a cables.

Half-width design, 2 models in 1U
With a half-width rackmount design, two QSW-M218R-2C can be installed in a 1U rack space for efficient physical space utilization and tidy cabling.

Flexible deployment with multiple 1G SFP+ fiber and Gigabit ports
The QSW-M218R-2C provides two 1GbE SFP+J45 combo ports and eight 2.5 Gigabit ports for connecting various devices and enabling hybrid high-speed networks. With SFP+ interfaces, Direct Attach Copper (DAC) cables can be used for connecting directly to SFP+ devices. You can also use RJ45 ports to connect 1GBASE-T/NBASE-T™ devices through RJ45 Category 6 (or better) cabling. The switching capacity of the QSW-M218-2C is 8Gbps, guaranteeing the full potential of each port.

Flexible deployment combo ports and 1GbE / NBASE-T
The QSW-M218R-2C is compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M) using existing Cat 5e and Cat 6a cables. The SFP+J45 (copper) combo ports provide higher transmission speeds with existing cables. Depending on cable type and lengths, different speeds can be achieved for faster, more efficient data transfer.

Fully embrace High-Speed Networking with QNAP!
QNAP offers comprehensive, budget-friendly storage and networking solutions that provide an array of connectivity possibilities. Easily and flexibly upgrade your workplace or home network now to handle bandwidth-hungry applications.

A fast NAS
A QNAP NAS with multiple 2.5GbE ports and Port Trunking allows you to combine multiple ports for greater bandwidth potential.

Upgrade desktops and servers
Servers and desktops can install QNAP PCIe network cards that support 1G/5G/2.5G/1G/1M Multi-Gig

Add a 5GbE port to laptops
Laptops and upgrade-limited computers can use the portable QNAP USB 3.2 Gen 1 to 5GbE adapter that allows you to connect to 5G/2.5G/1G/1M networks via USB.

QSS: Intuitive Network Management Software
The QNAP Switch System (QSS) features an easy-to-use Web GUI with value-added functions to simplify network set up and management.

Sleek Design
Use the at-a-glance major functions, flat control layers and one-click login to simplify set up and management.

GUI
The visual illustration matches physical ports for greater usability.

Value-added
With the settings guide, status chart reference, online firmware update, learning and management costs are greatly reduced.

QSS: Human-centered settings guide
QSS provides an overview dashboard, port management and setting guide to help administrators control Layer 2 networks.

Optimize Network Performance with bandwidth and packet control
The QSW-M218R-2C provides bandwidth and packet control functions (such as LACP, VLAN, QoS, and IGMP Snooping) to boost network performance through IP grouping and bandwidth management.

LACP
Link Aggregation (LAG) combines multiple network connections to increase throughput and protect against connection failure.

VLAN
Virtual Networks (VLAN) allows groups of devices from different networks to be combined into a single network.

QoS
QoS (Quality of Service) helps prioritize bandwidth usage to optimize network resource allocation.

IGMP Snooping
IGMP snooping assists in minimizing bandwidth loss and preventing network information leakage.

Powerful security and system functions
The QSW-M218R-2C has powerful security and system functions (including ACL, LLDP, RSTP and Flow Control) to help administrators enhance network reliability using access controls, troubleshooting, loop prevention and avoiding packet loss.

ACL
- Access controls
- Security system

LLDP
- Device disclosure
- Troubleshooting

RSTP
- Loop prevention
- Backup path

Flow Control
- Balance speed
- Jam prevention

Dependable performance with effective heat dissipation
With a compact metal body, the QSW-M218R-2C provides stable and reliable operations while staying near-silent even when under full load. The front-panel LEDs also assist in viewing the current system status.
  • NBASE-T Ethernet
  • User-friendly management interface
  • Layer 2 network
  • RSTP protocol
  • Energy saving
  • Online OS update

Reviews

Be the first to submit a review

Trustpilot