QNAP QSW-M1208-8C QNAP QSW-M1208-8C network switch Managed L2 Black

MPN
QSW-M1208-8C
Brand
QNAP
EAN-13
4713213517833
Order Code
71-9147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £843.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QSW-M128-8C is a Layer 2 Web Managed Switch with four 1GbE SFP+ ports and eight 1GbE SFP+J45 combo ports that enables blazing-fast transfer speeds, simultaneous multi-workstation access to large files (ideal for video editing and multimedia), and empowers bandwidth-demanding tasks like virtualization. Supporting Layer 2 switching and providing a user-friendly entry-level network management solution, the QSW-M128-8C is an affordable way for businesses and organizations to fully embrace 1GbE connectivity.

Flexible deployment combo ports and 1GbE / NBASE-T
The 12-port QSW-M128-8C switch includes four SFP+ (fiber) ports, and eight SFP+J45 (copper) combo ports for connecting different interfaces. With RJ45 interfaces, 1GbE is supported using Cat 6a (or above) cables. Direct Attach Copper (DAC) cables can be used with SFP+ ports for connecting to servers inside a rack. The switching capacity of the QSW-M128-8C is 24 Gbps, guaranteeing the full potential of each port. The QSW-M128-8C is also compatible with 1GbE and NBASE-T technologies to support up to five speeds (1G / 5G / 2.5G / 1G / 1M). The SFP+J45 (copper) combo ports provide higher transmission speeds with existing cables. Depending on cable types and their lengths, different speeds can be achieved for faster, more efficient data transfer.

Fully embrace High-Speed Networking with QNAP!
From NAS with built-in 1GbE SFP+ and 1GBASE-T ports, or NAS with PCIe slots that support 1GbE network adapters, QNAP has led the industry in 1GbE adoption. Other high-speed network solutions from QNAP include Thunderbolt 3 to 1GbE Network Adapters and USB 3.2 Gen 1 to 5GbE Network Adapters. These can all be used with the QSW-M128-8C to create a comprehensive high-speed network environment for boosting the performance of photo/video editing, virtualization, large-file data transfers, and other bandwidth-demanding tasks.

QSS: Intuitive Network Management Software
The QNAP Switch System (QSS) features an easy-to-use Web GUI with value-added functions to simplify network set up and management.

Sleek Design
Use the at-a-glance major functions, flat control layers and one-click login to simplify set up and management.

GUI
The visual illustration matches physical ports for greater usability.

Value-added
With the settings guide, status chart reference, online firmware update, learning and management costs are greatly reduced.

Optimize Network Performance with bandwidth and packet control
The QSW-M128-8C provides bandwidth and packet control functions (such as LACP, VLAN, QoS, and IGMP Snooping) to boost network performance through IP grouping and bandwidth management.

Powerful security and system functions
The QSW-M128-8C has powerful security and system functions (including ACL, LLDP, RSTP and Flow Control) to help administrators enhance network reliability using access controls, troubleshooting, loop prevention and avoiding packet loss.

Near-silent and energy saving
With its smart cooling system, the QSW-M128-8C ensures high-speed network performance without distracting background noise. IEEE 82.3az (EEE) support also reduces power consumption without sacrificing performance or functionality. By dynamically detecting link speeds and activities and adjusting accordingly, the QSW-M128-8C provides energy savings of up to 5% to minimize operational costs.

Versatile installation and sleek appearance
The QSW-M128-8C features a sleek modern design that blends in with modern digital homes and offices. A Rackmount Kit is included to provide extra installation options.
  • Includes eight 1GbE SFP+/ RJ45 combo ports. Compatible with 1GbE and NBASE-T technologies to support five speeds (1G / 5G / 2.5G / 1G / 1M) using existing cables
  • The QNAP Switch System (QSS) is easy to use and provides an overview dashboard, port management and setting guide, making central network management intuitive
  • Provides Layer 2 management features (such as LACP, VLAN, ACL and LLDP) for IT staff to efficiently control network bandwidth and enhance security
  • One of the few web-managed switches that supports Rapid Spanning Tree Protocol (RSTP). Easily and efficiently deploy small/medium-scale networks that support expansion, redundancy, and loop prevention
  • Compliant with IEEE 82.3az Energy Efficient Ethernet and IEEE82.3x Flow Control in full-duplex mode, the QSW-M128-8C avoids packet loss from unparalleled bandwidth and reduces power consumption for low-speed and inactive connections
  • QSS can be updated with just one click, helping IT staff ensure their network security

Reviews

Be the first to submit a review

Trustpilot