QNAP QSW-2104-2S QNAP QSW-2104-2S network switch Unmanaged 2.5G Ethernet Black

MPN
QSW-2104-2S
Brand
QNAP
EAN-13
4713213518816
Order Code
72-8824
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The QSW-214-2S is an easy-to-use unmanaged switch with 2-port 1GbE SFP+ and 4-port 2.5GbE RJ45, allowing you to upgrade your network environment by connecting a wider range of devices with different bandwidth requirements. Featuring a near-silent fanless design and compliance with IEEE 82.3az (Energy Efficient Ethernet, EEE), the QSW-214-2S operates quietly and with optimal power usage. With high performance and superb functionality, the QSW-214-2S is the ideal choice for creating an affordable high-speed network environment in your home or workplace.

Maximum flexibility with multiple 1G and 2.5G Ethernet ports
The QSW-214-2S features 1GbE SFP+ and 2.5GbE RJ45 ports for connecting various bandwidth-demanding devices. With SFP+ interfaces, direct attach copper (DAC) cables can be used for connecting directly to SFP+ devices. With the QSW-214-2S, you can easily create a hybrid high-speed network in homes and offices to accelerate file transfer, virtual machine applications, multimedia streaming/sharing, and more.

Future-proof your network environment
QNAP offers comprehensive, budget-friendly storage and networking solutions that provide an array of connectivity possibilities. Easily and flexibly upgrade your workplace or home network now to handle bandwidth-hungry applications.

Plug & play. Auto-negotiation for optimal speed of connection.
No complex settings are required to use the QSW-214-2S - simply connect your devices and it’s ready to use. The QSW-214-2S supports auto-negotiation that optimizes transfer speeds and performance for each connected device.

Loop detection and blocking
The QSW-214-2S features network loop detection. If a network loop is detected, the QSW-214-2S automatically locks the looped ports to ensure the network environment quickly resumes normal operation.

Near-silent and energy saving
The QSW-214-2S features a fanless design for near-silent operation. The unique ventilated construction assists in cooling without disrupting your quiet environment while maintaining high performance. IEEE 82.3az (EEE) support also reduces power consumption without sacrificing performance or functionality.
  • Two 1GbE SFP+ ports (supports 1G/1G) enable high-speed network performance.ࣲ
  • Four 2.5GbE RJ45 (2.5G/1G/1M) ports can immediately multiply your network speed by 2.5 times using existing Cat 5e cables
  • No complex settings are required, and auto-negotiation ensures optimal performance
  • Automatic loop detection and blocking to ensure continuous network operation
  • The unique fanless design with ventilated construction provides noiseless operation
  • IEEE 82.3az (EEE) helps to reduce power consumption for low-speed and inactive connections

Reviews

Be the first to submit a review

Trustpilot