QL Series P SII Power Supply Single/Dual Output Range

Aim-TTi Brand: Aim-TTi

The Aim-TTi QL Series P SII range offers an unparalleled level of precision. They are high-performance, precision DC power supply units, designed for demanding laboratory and system applications. With advanced linear regulation and digital control, they offer exceptional accuracy, stability, and versatility. Voltage and current are controlled using instrumentation quality 16-bit DACs enabling voltages to be set to 1mV resolution even at full output voltage.

Indeed, the accuracy is sufficient for the QL Series to be used as a calibration source for some hand-held DMMs. The QL series uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are close to the limit of measurement. Recovery time from transient current pulses is better than 50μs. Differential output noise is less than 350μV rms in CV mode and down to 20μA rms in CI mode.

Of equal importance for critical applications in areas such as telecoms is common mode noise current (the noise current flowing between the output terminals and ground). This is less than 4μA rms on the QL Series - dramatically better than most other PSUs.

The user interface of the QL Series has been painstakingly designed to provide rapid control whilst guarding against any possibility of error. Unlike other digitally controlled units, the QL series provides both numeric and rotary control. Illuminated keys and display legends provide instant confirmation of settings and status.

Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Number of Outputs Dimensions Advance Output Current Max. Temperature Range Weight Type Manufacturers Warranty Input Voltage Output Current Min. Output Voltage Min.
Aim-TTi QL355P SII Power Supply Single 0-35V/0-5A
Aim-TTi QL355P SII Power Supply Single 0-35V/0-5A
Extended range
Order code: 00-0135
MPN: QL355P

Available to back orderBack-order availability date - 05/01/2027
1+ £768.39
Price per unit Ex VAT
105W 35V 1 140 x 160 x 290mm 5A +5 to +40 5.5kg Programmable Power Supply 1 Year 115 / 230V AC 0A 0V
Aim-TTi QL564P SII Power Supply Single 0-56V/0-4A
Aim-TTi QL564P SII Power Supply Single 0-56V/0-4A
Extended range
Order code: 00-0136
MPN: QL564P

Available to back orderBack-order availability date - 05/01/2027
1+ £717.50
Price per unit Ex VAT
112W 56V 1 140 x 160 x 290mm 4A +5 to +40°C 5.5kg Programmable Power Supply 1 Year 115 / 230V AC 0A 0V
Aim-TTi QL355TP SII Power Supply Dual +3.3V
Aim-TTi QL355TP SII Power Supply Dual +3.3V
Extended range
Order code: 00-0137
MPN: QL355TP

Available to back orderBack-order availability date - 05/01/2027
1+ £1293.70
Price per unit Ex VAT
228W 35V 2 280 x 160 x 290mm DC power supply 5A +5 to +40°C 10.6kg Programmable Power Supply 1 Year 115 / 230V AC 0A 0V

Trustpilot