Qantek QX8T50B4.000000B50TT Crystal oscillator DIP 8 HCMOS 4.000 MHz 1 pc

MPN
QX8T50B4.000000B50TT
Brand
Qantek
EAN-13
2050001861689
Order Code
19-6304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Qantek QX8T50B4.000000B50TT is a high-precision crystal oscillator designed for use in electronic circuits requiring stable frequency generation. Housed in a DIP-8 package, this HCMOS component operates at a nominal frequency of 4.000 MHz. It utilises quartz technology to ensure reliable performance with minimal phase noise and excellent frequency stability, making it ideal for use in telecommunications, microprocessor clocking, and signal processing applications. The oscillator is favoured in designs that demand precision timing and resonance frequency maintenance. Its robust construction and stable output make it well-suited for both consumer electronics and industrial control systems.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 4.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot