Qantek QX8T50B20.00000B50TT Crystal oscillator DIP 8 HCMOS 20 MHz 1 pc

MPN
QX8T50B20.00000B50TT
Brand
Qantek
EAN-13
2050001861832
Order Code
19-6300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Qantek QX8T50B20.00000B50TT is a high-precision crystal oscillator encapsulated in a Dual In-line Package (DIP) 8 form factor, designed to provide stable frequency generation at 20 MHz with HCMOS compatibility. This quartz-based oscillator features superior frequency stability and low phase noise, making it suitable for timing applications where precision is paramount, such as in telecommunications and data communications systems, instrumentation, and microprocessor clock generation. Engineered with a focus on reliability and performance, the QX8T50B20.00000B50TT offers robust oscillation characteristics, ensuring consistent operation in varied environmental conditions. Its application in circuits requiring a stable clock source affirms its essential role in developing high-frequency and high-accuracy electronic devices.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 20.000MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot