Qantek QX8T50B14.31818B50TT Crystal oscillator DIP 8 HCMOS 14.31818 MHz

MPN
QX8T50B14.31818B50TT
Brand
Qantek
EAN-13
2050001861788
Order Code
19-6298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Qantek QX8T50B14.31818B50TT is a high-precision crystal oscillator housed in a dual in-line package with HCMOS output, operating at a nominal frequency of 14.31818 MHz. Designed with quartz crystal components, this oscillator provides stable and accurate frequency references essential for digital circuits, making it suitable for applications in telecommunications, signal processing, and computing. The oscillator supports a wide range of voltage-controlled oscillator (VCO) applications, benefiting from its low phase noise and high reliability. Engineers often integrate this component in systems requiring precise timing and resonance frequency performance, ensuring optimal operation of advanced electronic infrastructure.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 14.31818MHz
Frequency Stablity 50ppm
Package Type DIP 8
Content 1
Dimensions (L x W x H) 13.21 x 13.21 x 5.08 mm
Fall Time 10ns
Fan-out 50pF
Height 5.08mm
Length 13.21mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 10ns
Symmetry 45/55 %
Width 13.21mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot