Qantek QX333A16.00000B15R Crystal oscillator SMD HCMOS 16.000 MHz 3.2x2.5x1.2m

MPN
QX333A16.00000B15R
Brand
Qantek
EAN-13
2050001861207
Order Code
19-6297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Qantek's QX333A16.00000B15R is a surface-mount device (SMD) crystal oscillator designed to deliver a precise output frequency of 16.000 MHz. This component features a compact footprint of 3.2x2.5x1.2 mm, making it ideal for space-constrained applications. The unit operates using HCMOS logic, ensuring compatibility with a wide range of digital electronic systems. Its quartz-based design provides a stable frequency reference, critical for maintaining accurate timing in telecommunications, computing, and industrial control systems. The QX333A16.00000B15R's consistent performance and reliability make it a suitable choice for applications requiring high precision in frequency generation.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 16.000MHz
Package Type SMD
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 1.2 mm
Fall Time 6ns
Fan-out 15pF
Height 1.2mm
Length 3.2mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Slew rate 6ns
Symmetry 40/60 %
Width 2.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot