Qantek QX14T50B48.00000B50TT Crystal oscillator DIP 14 HCMOS 48.000 MHz

Qantek QX14T50B48.00000B50TT Crystal oscillator DIP 14 HCMOS 48.000 MHz

Order Code:

19-6294

Brand: Qantek MPN: QX14T50B48.00000B50TT EAN-13: 2050001861634

Discontinued


Qanteks QX14T50B48.00000B50TT is a high-performance crystal oscillator designed for applications requiring precision frequency control. Operating at a frequency of 48.000 MHz, this quartz-based oscillator provides a stable HCMOS output, making it ideal for a range of electronic systems that demand reliable timing solutions. Encased in a DIP-14 package, the oscillator is particularly suited for use in telecommunications, data processing equipment, and other industrial applications where accurate frequency reference is paramount. Its incorporation of high-quality quartz allows for exceptional resonance frequency stability, which is crucial in reducing phase noise and ensuring consistent signal integrity across varied operational environments. This oscillator is aimed at enhancing system accuracy and performance reliability.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 48.000MHz
Frequency Stablity 50ppm
Package type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Min. operating voltage 4.5V
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (3)


Trustpilot