Qantek QX14T50B32.00000B50TT Crystal oscillator DIP 32.000 MHz 1 pc

MPN
QX14T50B32.00000B50TT
Brand
Qantek
EAN-13
2050001861610
Order Code
19-6293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Qantek QX14T50B32.00000B50TT is a precision crystal oscillator designed for stability and accuracy, operating at a resonance frequency of 32.000 MHz. This DIP (Dual In-line Package) quartz crystal oscillator is engineered to deliver reliable frequency control in high-performance applications. Utilising quartz crystal technology, it ensures minimal frequency drift and excellent temperature stability, making it ideal for precise timing applications in communication devices, microcontrollers, and other digital systems requiring a stable clock signal. The component is part of Qanteks product offerings, providing both versatility and precision in signal processing and frequency management.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 32.000MHz
Frequency Stablity 50ppm
Package Type DIP 14
Content 1
Dimensions (L x W x H) 20.8 x 13.2 x 5.08 mm
Fall Time 6ns
Fan-out 50pF
Height 5.08mm
Length 20.8mm
Max. operating voltage 5.5V
Maximum Operating Temperature +85°C
Min. operating voltage 4.5V
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 4.5V
Output Voltage (low) 0.5V
Slew rate 6ns
Symmetry 45/55 %
Width 13.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot