Qantek QCP96.00000F18B35R Crystal oscillator 6.00000MHz 18pF SMD 12.5x4.6x3.7m

MPN
QCP96.00000F18B35R
Brand
Qantek
EAN-13
2050001860972
Order Code
19-6288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.46
10+ £1.34
100+ £1.24
500+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

Qantek's QCP96.00000F18B35R is a high-precision crystal oscillator designed to provide stable frequency output at 6.00000 MHz. This surface-mount device (SMD) measures 12.5 x 4.6 x 3.7 mm and offers a load capacitance of 18 pF, making it suitable for use in various electronic circuits where compact size and reliable frequency stability are required. Engineered for integration in frequency control and clock generation applications, this crystal oscillator is commonly utilised in devices such as voltage-controlled oscillators (VCOs) and temperature-compensated oscillators (TCXOs). Its quartz-based construction ensures excellent frequency tolerance, which is essential for maintaining accurate timekeeping and signal processing functions in both consumer electronics and industrial systems.
Type Crystal oscillator
Oscillator Type Crystal oscillator
Frequency 6.00000MHz
Package Type SMD 4
Capacitance 18pF
Content 1
Dimensions (L x W x H) 12.5 x 4.6 x 3.7 mm
Height 3.7mm
Length 12.5mm
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Width 4.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot