Q2 Power 1.200110 Travel Adapter Euro to USA, 100-250V, 10A, White

MPN
1.200110
Brand
Q2 Power
EAN-13
7640167560332
Order Code
10-3727
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Q2 Power, the 1.200110 travel adapter allows European devices to be used in the USA. This compact travel mains adapter is essential for powering electronics while travelling internationally. Ideal for travellers, it ensures seamless device operation across different power outlets.
Type Travel adapter
Colour White, Green, Grey
Voltage Rating 250V
Mains Plug Type Travel adapter
Country American Samoa, Antigua and Barbuda, Aruba, Bahamas, Barbados, Belize, Bermuda, Canada, Cayman Islands, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Lebanon, Liberia, Mexico, Monserrat, Netherlands Antilles, Nicaragua, Niger, Panama, Peru, Philippines, Puerto Rico, Saint Kitts and Nevis, Saudi Arabia, Taiwan, Thailand, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Virgin Islands

Reviews

Be the first to submit a review

Trustpilot