Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda PXB15-48WS15 DC/DC Converter Output 15V 1A 15W

TDK-Lambda PXB15-48WS15 DC/DC Converter Output 15V 1A 15W

Order Code:  

55-8124

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: PXB-15-48WS-15  Copy to clipboard
 Report an error

Discontinued

The TDK Lambda PXB15-48WS15 is a 4:1 Single DC-DC Converter from the PXB15 Series. This Low Profile Converter is widely used in a comprehensive range of commercial and domestic products, such as Telecom/Datcom, Process Control, Wireless Network, Measurement and Test applications.

This Surface Mount Converter is compact and efficient, and offers and offers an input voltage of 18-75V DC, and an output voltage of 15V.


  • Efficiency: 87%
  • Input voltage: 18-75V DC
  • Output current: 1.0A
  • Output voltage: 15V
  • Power: 15W
  • Dimensions: 9.9(H) x 25.4(L) x 25.4(W)mm
  • Temperature range: -40°C to +85 °C
  • Type: PXB15-48WS15
  • Manufacturer's part: TDK-Lambda PXB15-48WS15 DC/DC Converter
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 15V
Output Current Min N/A
Output Current Max 1000mA
Power Rating 15W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review