PX-L2 ERGO™ Secateurs Large Handle 20mm Capacity

Bahco Brand: Bahco

These new Bahco secateurs are ergonomically designed to fit perfectly in the hand, with comfort and a good positive grip, as the shape and size of the handles are adapted to the size of the hand.

The cutting head on the Bahco PXL2 adapts to the task to be performed, and gives a good clean cut, on twigs, branches or delicate flowers that need pruning. Bahco have used the most up to date materials in constructing these secateurs for comfort, cutting performance and to help reduce fatigue and pain, as the PX handles are made of composite material with soft rubber on the upper part.

These are available in three sizes, and a rotating version for all types of garden maintenance from harsh pruning of large or overgrown shrubbery, to delicate stemmed flowers, for propagating to flower arrangements: S (small), M (medium) and L (large) with three sizes of cutting heads with different cutting capacities available: class 1 (15mm, 1/2-inch), class 2 (20mm, 3/4-inch) and class 3 (30mm, 1 1/4-inch) and a main feature is all cutting heads fit all handles.

Version: Class 2 PX-L2 Large.

Max Cutting Diameter 20mm.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco PX-L2 ERGO™ Secateurs Large Handle 20mm Capacity
Bahco PX-L2 ERGO™ Secateurs Large Handle 20mm Capacity
Standard range
Order code: 95-1974
MPN: PX-L2

Despatched within 4 working days - 4 in stock
1+ £44.16
Price per unit Ex VAT
Secateurs
Bahco PX-M2 ERGO™ Secateurs Medium Handle 20mm Capacity
Bahco PX-M2 ERGO™ Secateurs Medium Handle 20mm Capacity
Standard range
Order code: 95-1975
MPN: PX-M2

Despatched within 4 working days - 5 in stock
1+ £44.16
Price per unit Ex VAT
Secateurs
Bahco PX-S2 ERGO™ Secateurs Small Handle 20mm Capacity
Bahco PX-S2 ERGO™ Secateurs Small Handle 20mm Capacity
Standard range
Order code: 95-1976
MPN: PX-S2

Despatched within 4 working days - 2 in stock
1+ £44.16
Price per unit Ex VAT
Secateurs

Trustpilot