PVC Saddleback Broom 325mm (13in)

Faithfull Brand: Faithfull

The Faithfull PVC Saddleback Broom is suitable for use in dry and wet conditions. PVC is hard-wearing and provides excellent sweeping performance. Ideal for use inside and out, and fine for wet or dry use.

Broom head supplied complete with handle and metal stay.

This Faithfull PVC Saddleback Broom has the following specification:

Width: 325mm (13in)
Handle Length: 1.37m (54in)
Socket: 28mm (1.1/8in)
Replacement Handle Code: FAIRH54118

Description Image Product Buy Pricing (Ex VAT) Width Type Handle Socket
Faithfull FAIBRPVC13SH PVC Saddleback Broom 325mm (13in)
Faithfull FAIBRPVC13SH PVC Saddleback Broom 325mm (13in)
Standard range
Order code: 95-8801
MPN: FAIBRPVC13SH

Despatched within 2 working days - 1 in stock
1+ £16.64
Price per unit Ex VAT
325mm (13in) Broom 1.37M (54in) 28mm
Faithfull FAIBRPVC18H PVC Saddleback Broom 450mm (18in)
Faithfull FAIBRPVC18H PVC Saddleback Broom 450mm (18in)
Extended range
Order code: 95-8802
MPN: FAIBRPVC18H

Out of stockPlease contact us for lead time
1+ £14.24
Price per unit Ex VAT
450mm (18in) Broom 1.37M (54in) 28mm

Trustpilot