Faithfull FAIBRPVC13SH PVC Saddleback Broom 325mm (13in)

MPN
FAIBRPVC13SH
Brand
Faithfull
EAN-13
5023969000428
Order Code
95-8801
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    325mm (13in) 450mm (18in)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Faithfull PVC Saddleback Broom is suitable for use in dry and wet conditions. PVC is hard-wearing and provides excellent sweeping performance. Ideal for use inside and out, and fine for wet or dry use.

Broom head supplied complete with handle and metal stay.

This Faithfull PVC Saddleback Broom has the following specification:

Width: 325mm (13in)
Handle Length: 1.37m (54in)
Socket: 28mm (1.1/8in)
Replacement Handle Code: FAIRH54118


Type Broom
Handle 1.37M (54in)
Socket 28mm
Width 325mm (13in)

Reviews

Be the first to submit a review

Trustpilot