Puro PUIPC17P69PULSEBLK Mobile Phone Case for iPhone 17 Pro Max Black

Image Representative of Range

Puro PUIPC17P69PULSEBLK Mobile Phone Case for iPhone 17 Pro Max Black

MPN
PUIPC17P69PULSEBLK
Brand
Puro
EAN-13
8018417528118
Order Code
19-6285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £33.37 £28.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Puro PUIPC17P69PULSEBLK is a robust mobile phone case designed specifically for the iPhone 17 Pro Max, offering reliable protection with a sleek black finish. This case is constructed to provide optimal impact resistance, safeguarding the device against everyday bumps and drops. The precise cut-outs and a snug fit ensure that all buttons and ports remain fully accessible, maintaining the functionality of the mobile phone while offering advanced durability. Engineers may appreciate the durable material composition and meticulous design, which seamlessly integrates with the device, making it suitable for both personal and professional environments where device protection is paramount.
Compatible With Apple iPhone 17
Colour Black
Type Cover

Reviews

Be the first to submit a review

Trustpilot