Puro PUIPC17P63IMPCLD3OTR Puro Cover iPhone 17 Pro Case Clear Durable Design

MPN
PUIPC17P63IMPCLD3OTR
Brand
Puro
EAN-13
8018417525704
Order Code
19-6269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £39.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Puro PUIPC17P63IMPCLD3OTR, is a meticulously engineered mobile phone case specifically designed for the Apple iPhone 17 Pro, providing robust protection with its clear and durable design. Constructed with high-quality transparent materials, this case ensures the visual aesthetics of the phone remain uncompromised while delivering significant impact resistance and scratch protection. Ideal for use in environments where device safeguarding is critical, such as in fieldwork settings or when conducting technical assessments that require frequent handling of the phone, this cover combines functionality with structural reliability. Additionally, the form-fitting design allows for easy access to all buttons and ports, ensuring full operational capability while encased.
Compatible With Apple iPhone 17
Colour Transparent
Type Cover

Reviews

Be the first to submit a review

Trustpilot