PUMA 644210-43 Fuse TC ESD Shoe S1P Black/Green EU Size 43 Natural Flex Motion

Order Code:

10-3498

Brand: PUMA MPN: 644210-43 EAN-13: 4051428056922
  • Country of Origin: China
  • View All

Discontinued


Puma Fuse TC Green Low 644210-43 is a black and green ESD protective footwear designed for workplace safety. This S1P-rated shoe provides excellent protection with its sturdy construction, making it ideal for industrial and manual work environments. Typically used as work or safety boots, these sturdy shoes ensure both comfort and protection on the job.
Type Protective footwear
Lacing Type Shoe laces
Material Microfibre
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe Width 11
Size EU 43
Sole Material Polyurethane

Trustpilot