PUMA 643920234000039 Define WNS Low ESD Safety Shoes EU 39 Black Purple

MPN
643920234000039
Brand
PUMA
EAN-13
4051428098816
Order Code
17-2142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PUMA 643920234000039 Define WNS Low ESD Safety Shoes EU 39 in Black and Purple are designed for protection and comfort in demanding engineering environments. These safety shoes feature an S1P safety classification, indicating they include properties like antistatic protection, energy absorption in the heel, and a penetration-resistant sole, making them suitable for environments where both electrostatic discharge control and puncture resistance are required. The shoes are manufactured with materials that provide durability while maintaining a lightweight feel, ensuring that they comply with ESD standards to protect sensitive electrical components from electrostatic discharge. Typical applications for this type of footwear include electronics manufacturing, assembly lines, and other settings where electrical hazard reduction is critical. These shoes provide a reliable solution for engineers seeking both performance and protection in occupational settings.
Type Safety shoes
Colour Black
EN Standard EN ISO 20345:2011
Lacing Type Shoe laces
Material Fabric
Protective cap Fibreglass
Safety class S1P
Shoe Size (EU) 39
Sole Material Rubber

Reviews

Be the first to submit a review

Trustpilot