PUMA 632250-47 Rio Black Mid Safety Boots S3 Size 47 TPU Sole EVA Damping

MPN
632250-47
Brand
PUMA
EAN-13
4051428045810
Order Code
10-3320
Country of Origin
China

Discontinued


The PUMA Rio Black Mid 632250-47 safety work boots are crafted for robust workplace protection, featuring S3 safety standards. These black and blue boots are designed for comfort and durability in demanding environments. Ideal for construction and industrial settings, this footwear ensures both safety and style for professionals.
Type Safety work boots
Colour Black, Blue
Lacing Type Shoe laces
Material Suede
Protective cap Aluminium
Safety class S3
Shoe Width 11
Size EU 47
Sole Material TPU

Trustpilot