PUMA 630740801000043 Conquest Safety Work Boots Stone Size 43 S3 CI HI HRO SRC

MPN
630740801000043
Brand
PUMA
EAN-13
4051428070362
Order Code
17-2141
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £136.30 £115.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/11/2026

PUMA 630740801000043 Conquest Safety Work Boots are designed to provide robust protection and comfort for industrial environments. These boots, in a stone colour and sized at EU 43, meet the rigorous S3 safety classification, ensuring they are resistant to water penetration and absorption while offering full toe protection. With added certifications of CI, HI, HRO, and SRC, these boots provide insulation against cold and heat, resistance to high temperatures, and slip resistance. Crafted for various engineering applications, these boots are particularly suitable for construction, manufacturing, and outdoor worksites where safety standards demand reliable footwear. Incorporating a durable build and advanced safety features, the Conquest Safety Work Boots are engineered to perform in challenging conditions, offering professionals essential protection and workplace compliance.
Type Safety Boots
Colour Stone
EN Standard EN ISO 20345:2011
Lacing Type Shoe laces
Material Nubuck
Protective cap Fibreglass
Safety class S3
Shoe Size (EU) 43
Shoe Width 11
Sole Material PU/rubber sole

Reviews

Be the first to submit a review

Trustpilot