Pulsar PSD12020 PSU Stabilised 12V 2A Desktop Supply for CCTV Cameras

MPN
PSD12020
Brand
Pulsar
EAN-13
5906881446898
Order Code
10-3274
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Pulsar's PSD12020 is a 12V DC, 2 ampere desktop power supply unit. It is designed for efficient energy provision and compact use. Common applications include powering low-voltage electronic devices and systems.
Type PSU
Depth 32mm
Height 72mm
Weight 210g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot