PULS YR40.241 Dimension DIN Rail Redundancy Module 2x 20A Inputs 40A Output

Order Code:

59-2861

Brand: PULS MPN: YR40.241

Discontinued


This redundancy module from PULS is for building redundant systems.
Features include: two 20A inputs, one 40A output, minimal power loss thanks to MOSFET technology, only 95mV voltage drop between input and output at full load and full output power between -40 and +70°C.
  • U in - 0.95V DC / 40 A
  • Power
  • Input -phase
  • Input voltage range 24 - 28V DC
  • Connections: Screw terminals
  • Manufacturer's part YR40.241
Output Current 40
Number of Outputs 2
Input Voltage 24 - 28 DC

Trustpilot