PULS PISA11.206212 DIMENSION Overvoltage/Overcurrent Protector 4 Outputs

Order Code:

10-3234

Brand: PULS MPN: PISA11.206212 EAN-13: 0875404001829
Qty Unit Price (Ex VAT)
1+ £64.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The PULS PISA11.206212 is an industrial power supply unit designed to offer overvoltage and overcurrent protection with four outputs. Manufactured by PULS, this DIN rail mount PSU is suitable for use in industrial settings where reliable power management is crucial. It is commonly used in applications that require robust defence against electrical surges and current spikes.
Type Overvoltage/overcurrent protector
Connection Screw terminal
Dim (L x W x H) 91 x 45 x 75 mm
Height 75mm
Input voltage (max.) 30V DC
Length 91mm
Max. temperature +70°C
Min. input voltage 18V DC
Min. temperature -25°C
MTBF 1373000h
Nominal Input Voltage 24 V/DC
Number of Outputs 4
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot