Easter Opening Hours and Delivery Dates here

PULS PIC240.241C PIANO Rail PSU DIN 24V DC 10A 240W 1 Output 1piece

Order Code:

10-3225

Brand: PULS MPN: PIC240.241C EAN-13: 0875404002352
Qty Was Unit Price (Inc VAT)
1+ £153.10 £141.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The PULS Piano rail mounted PSU provides 24 V DC at 10 A with a power rating of 240 W. This industrial power supply unit, model PIC240.241C, is designed for efficient mounting on DIN rails. It is typically used in industrial and automation applications requiring reliable power distribution.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Connections Screw terminal
Depth 124mm
Dim (L x W x H) 124 x 49 x 124 mm
Height 124mm
Input Voltage 230V AC
Input voltage (max.) 240V AC
Inputs 1
Length 124mm
Max. output current 10A
Max. temperature +55°C
Min. input voltage 200V AC
Min. temperature -10°C
Misc Attribute 1 Power Supply
Misc Attribute 2 Piano
Nominal Input Voltage 230 V/AC
Phases 1
Width 49mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot