Pudenz 2550808001 Insulator Nut CF8 Isoliermutter, Durable Insulation

Image Representative of Range

Pudenz 2550808001 Insulator Nut CF8 Isoliermutter, Durable Insulation

MPN
2550808001
Brand
Pudenz
EAN-13
4250730270556
Order Code
12-8104
Country of Origin
Netherlands
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.63 £10.06
10+ £9.13
50+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Pudenz Insulating Nut CF8 2550808001 is a battery insulator nut designed for secure insulation and locking applications. It features excellent durability and is ideal for bolt down fuse and pole locking processes. This high-quality insulator nut is suited for use in electrical and automotive settings to ensure safe and reliable connections.
Type Insulator nut
(Ø) 25mm
Dim (Ø x H) 25 mm x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot