PTR P65SMT101 Trick Coding Switch SMT High Temp Setting 0.1A 3+3 Pins

MPN
P65SMT 101
Brand
PTR
EAN-13
2050000382000
Order Code
12-8098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

PTR Hartmann manufactures the P65SMT 101 Trick Coding Switch, which includes a high-temperature setting slot and surface mount technology (SMT) capable of handling up to 0.1 A. This coded rotary switch is ideal for applications requiring precise control and compact design, such as electronic components and settings requiring reliable switching functions. Typically used in settings where slide switches and code switches are necessary, the P65SMT 101 offers dependable performance in various electronic devices.
Type Coded rotary switch
Number of Decks 1
Current Rating (Amps) ≤ 0.1A
Actuator Type Code
Coding BCD
Misc Attribute 1 Setting slot/SMT
Operating Voltage ≤ 24V
Print motif 0-9
Standby current ≤ 0.4A
Switch postions 10
Switching Voltage 24V DC/AC
Temperature Range -60 - +125°C

Reviews

Be the first to submit a review

Trustpilot