PTR Hartmann H5099-25 Series 5099 Precision Test Tip Sleeve, Compact Use

MPN
H 5099-25
Brand
PTR
EAN-13
2050000243370
Order Code
12-8096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The PTR Hartmann H 5099-25 precision test tip sleeve is a component used in the field of electronics, particularly involving connectors and test sockets. It features a robust design with spring-loaded probe contacts, ensuring reliable connection. Typically, these sleeves are applied in testing and measurement setups for precise electrical assessments.
Nominal Current 1.5A
Type Precision test tip sleeve
CS 3mm
Pin Length 5.1mm
Pin Ø 2.5mm
Pitch of spring 1mm
Refining Gold
Resistance ≤10mΩ
Spring force 2.0N

Reviews

Be the first to submit a review

Trustpilot