PTR Hartmann H1045L Series 1040 Precision Test Tip Sleeve for PCB Tests

PTR Hartmann H1045L Series 1040 Precision Test Tip Sleeve for PCB Tests

MPN
H 1045 L
Brand
PTR
EAN-13
2050000243233
Order Code
12-8094
Country of Origin
Germany

Discontinued


PTR Hartmann's H 1045 L is a precision test tip sleeve designed for special connectors and test pins. It features a spring-loaded probe for accurate contact and reliable performance. Typical applications include use in electronic testing and measurement scenarios.
Nominal Current 5A
Type Precision test tip sleeve
CS 4mm
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot