PTR Hartmann H 1015 C Series 1015 Test Tip Sleeve, Spring PCB Contacts

MPN
H 1015 C
Brand
PTR
EAN-13
2050000243578
Order Code
12-8089
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The PTR Hartmann H 1015 C Precision test tip sleeve is a high-quality component used primarily in connectors and special connectors. Known for its reliable performance, it features spring-loaded probes that ensure optimal contact during testing. Typically applied in precise electronic testing environments, this test tip sleeve is essential for accurate readings and connectivity assessments.
Nominal Current 3A
Type Precision test tip sleeve
CS 2.54mm
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Reviews

Be the first to submit a review

Trustpilot