PTR Hartmann 5110/S-D-1.2NE-AU-2.3C Precision Test Tip with Spring Contact

Order Code:

12-8074

Brand: PTR MPN: 5110/S-D-1.2NE-AU-2.3C EAN-13: 2050000243561
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The PTR Hartmann 5110/S-D-1.2NE-AU-2.3C precision test tip features a spring-loaded probe, designed for use in test jacks and connectors. It is specifically suited for precision testing applications, ensuring accurate and reliable measurements. Typically employed in components testing, it is ideal for electronics and electrical engineering fields.
Nominal Current 10A
Type Precision test tip
Contact Material Beryllium copper
CS 4.00mm
Misc Attribute 2 D
Pin Length 15.2mm
Pin Ø 3.5mm
Pitch of spring 3.5mm
Refining Gold
Resistance ≤10mΩ
Spring force 3.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot