PTR Hartmann 5110/S.02-D-1.2NE-AU-2.3C Precision Test Tip with Spring Contact

MPN
5110/S.02-D-1.2NE-AU-2.3C
Brand
PTR
EAN-13
2050000243622
Order Code
12-8072
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The PTR Hartmann 5110/S.02-D-1.2NE-AU-2.3C precision test tip is a spring-loaded probe designed for high-accuracy testing. It features high-quality contacts suitable for precise electrical measurements in specialised connectors. Commonly used in electronics testing and component verification, this test tip ensures reliable performance.
Nominal Current 10A
Type Precision test tip
Contact Material Beryllium copper
CS 4.00mm
Misc Attribute 2 D
Pin Length 15.2mm
Pin Ø 3.5mm
Pitch of spring 3.5mm
Refining Gold
Resistance ≤10mΩ
Spring force 3.5N

Reviews

Be the first to submit a review

Trustpilot