PTR Hartmann 1040-G-1.5N-NI-4.0 Precision Test Tip Double Guided Spring Contact

PTR Hartmann 1040-G-1.5N-NI-4.0 Precision Test Tip Double Guided Spring Contact

MPN
1040-G-1.5N-NI-4.0
Brand
PTR
EAN-13
2050000243004
Order Code
12-8052
Country of Origin
Germany

Discontinued


The PTR Hartmann 1040-G-1.5N-NI-4.0 precision test tip is a high-quality component used for testing and measurement in electronic applications. It features a spring-loaded probe designed for precise contact, ensuring reliable performance in connector and test pin applications. Typically used in electronics testing and quality assurance, it aids in the accurate assessment of circuit functionality.
Nominal Current 5A
Type Precision test tip
CS 4mm
Misc Attribute 2 G
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Nickel
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot