PTR Hartmann 1015-K-0.7N-AU-1.8 Precision Test Tip Double Guided Spring Pin

PTR Hartmann 1015-K-0.7N-AU-1.8 Precision Test Tip Double Guided Spring Pin

MPN
1015-K-0.7N-AU-1.8
Brand
PTR
EAN-13
2050000243509
Order Code
12-8040
Country of Origin
Germany

Discontinued


PTR Hartmann's 1015-K-0.7N-AU-1.8 precision test tip is a spring-loaded probe used for high-accuracy testing applications. This component, part of the connectors category, is designed for precise electronic testing and special connector tasks. It is typically utilised in electronics manufacturing for testing circuits and devices.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 K
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot