PTR Hartmann 1015-A-0.7N-AU-1.8 Precision Test Tip for PCB Assembly

PTR Hartmann 1015-A-0.7N-AU-1.8 Precision Test Tip for PCB Assembly

MPN
1015-A-0.7N-AU-1.8
Brand
PTR
EAN-13
2050000243011
Order Code
12-8034
Country of Origin
Germany

Discontinued


The precision test tip by PTR Hartmann, model 1015-A-0.7N-AU-1.8, is a spring-loaded probe designed for components and connectors. It features gold-plated contacts for improved conductivity and reliability. Typical applications include electronic testing and measurement tasks requiring accurate and repeatable connections.
Nominal Current 3A
Type Precision test tip
Contact Material Beryllium copper
CS 2.54mm
Misc Attribute 2 A
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot