PTR Hartmann 1010-G-0.8NE-RH-1.5 Precision Test Tip for PCB Assembly

Order Code:

12-8032

Brand: PTR MPN: 1010-G-0.8NE-RH-1.5 EAN-13: 2050000242694
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

The PTR Hartmann 1010-G-0.8N-RH-1.5 precision test tip, manufactured by PTR Hartmann, features a spring-loaded probe for reliable electrical connections. It is designed for high precision applications, ensuring accurate and consistent testing outcomes. This test pin is commonly used in electronics testing and quality control processes.
Nominal Current 2A
Type Precision test tip
CS 1.91mm
Misc Attribute 2 G
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Rhodium
Resistance ≤20mΩ
Spring force 0.8N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot